RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 839-363
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save £7.30
View bulk pricing optionsSubtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.18 | - |
| 10 - 24 | £8.45 | £7.30 |
| 25 + | £7.62 | £39.00 |
*price indicative
- RS Stock No.:
- 839-363
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Connector Type A | ST | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Connector Type A ST | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable offers a robust solution for high-speed data transmission through glass Fibres, featuring ST to SC connectors for versatility. It is engineered for superior performance over traditional copper cables.
Designed with OM4 Fibre type for enhanced bandwidth capabilities
Connects with ST and SC connectors ensuring compatibility
Constructed with a low smoke zero halogen jacket for safety
Features a core diameter of 50/125 for optimal signal integrity
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 10 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
