RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 794-549
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£26.25
(exc. VAT)
£31.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.25 | - |
| 10 + | £24.15 | 8% |
*price indicative
- RS Stock No.:
- 794-549
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM4 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Fibre Type OM4 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission. With a core diameter of 50 μm and a length of 10 meters, this OM4 patch cable is Ideal for high-speed network connections. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings.
Features and Benefits
Core Diameter: 50 μm for optimal data transmission.
Cable Length: 10 m provides flexibility in installation.
Fibre Type: OM4 for high-speed data transfer.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Number of Cores: 2 for reliable connectivity.
Cable Length: 10 m provides flexibility in installation.
Fibre Type: OM4 for high-speed data transfer.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Number of Cores: 2 for reliable connectivity.
Applications
Data centres
Telecommunications
Enterprise networks
Telecommunications
Enterprise networks
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 3 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Erica Violet, 20 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Erica Violet, 30 m
