RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 50 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£18.91-
10 +£17.407%

*price indicative

RS Stock No.:
839-354
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

LC

Cable Length

50m

Product Type

Fibre Optic Cable

Connector Type B

ST

Jacket Colour

Aqua

Standards/Approvals

UKCA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic cable provides exceptional data transmission through glass Fibres using modulated light waves, ensuring higher bandwidth compared to conventional copper cables. Designed for reliable performance across various networking needs.

Fibre optic design utilises glass threads for superior data transmission

Integrates LC to ST connectors for versatile connectivity

Features a 50 Fibre core with 125 cladding for enhanced performance

Terminated configuration with a low smoke zero halogen jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy