RND Ferrite Core Clip-On 25 mm, For: EMI Suppression 15 mm ID 31 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-854
Mfr. Part No.:
RND 165-00023
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ferrite Core

Sub Type

Clip-On

Impedance

60Ω

Application

EMI Suppression

Minimum Frequency

25MHz

Material

Ferrite

Height

25mm

Maximum Frequency

100MHz

Inside Diameter

15mm

Outside Diameter

31mm

Series

RND 165

COO (Country of Origin):
TW
The RND ferrite core designed for optimal performance in the specified frequency range. Its primary function is to provide a significant impedance match at 100 MHz, ensuring efficient signal integrity.

Impedance of 60 Ω at 100 MHz ensures compatibility with a broad range of applications

Designed specifically for cable sizes up to 15 mm, enhancing versatility in installations

Impedance reduces to 30 Ω at 25 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy