RND, Diameter 6.5 mm Ferrite Core, Apertures: 1 33 mm 20.5 mm 20 mm, For Automotive Electronics, Communication
- RS Stock No.:
- 804-910
- Mfr. Part No.:
- RND 165-00001
- Brand:
- RND
Get a bulk buy discount
Add 25 more to save £8.25
View bulk pricing optionsSubtotal (1 unit)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.96 | - |
| 25 - 99 | £0.63 | £8.25 |
| 100 - 499 | £0.32 | £64.00 |
| 500 - 999 | £0.31 | £325.00 |
| 1000 + | £0.30 | £660.00 |
*price indicative
- RS Stock No.:
- 804-910
- Mfr. Part No.:
- RND 165-00001
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ferrite Core | |
| Series | RND 165 | |
| Sub Type | Ferrite | |
| Application | Automotive Electronics, Communication Equipment, Consumer Electronics, EMI Suppression, Industrial Electronics | |
| Material | Ferrite | |
| Impedance at 25 MHz | 135Ω | |
| Key | No | |
| Openable | No | |
| Impedance at 100 MHz | 220Ω | |
| Aperture Diameter | 6.5mm | |
| Number of Apertures | 1 | |
| External Depth | 33mm | |
| External Height | 20.5mm | |
| External Width | 20mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ferrite Core | ||
Series RND 165 | ||
Sub Type Ferrite | ||
Application Automotive Electronics, Communication Equipment, Consumer Electronics, EMI Suppression, Industrial Electronics | ||
Material Ferrite | ||
Impedance at 25 MHz 135Ω | ||
Key No | ||
Openable No | ||
Impedance at 100 MHz 220Ω | ||
Aperture Diameter 6.5mm | ||
Number of Apertures 1 | ||
External Depth 33mm | ||
External Height 20.5mm | ||
External Width 20mm | ||
- COO (Country of Origin):
- TW
The RND ferrite core is designed to suppress high-frequency noise in cables. Its Compact design and effective impedance characteristics ensure optimal performance in electronic applications, particularly where space is limited.
Square shape facilitates easy integration into various setups
Effective for cable sizes up to 6.5 mm, enhancing utility across applications
Impedance at 25 MHz is 135 Ω, ensuring minimal signal interference
Related links
- Rotronic Openable Apertures: 1 33 mm 20 mm 20.5 mm, For Computer Peripherals
- RS PRO Openable Apertures: 1 33 mm 20 mm 20.5 mm
- RND Openable Apertures: 1 32.1 mm 20.6 mm 21.1 mm DVD, Power Cable
- RND Openable Apertures: 1 30.1 mm 17.1 mm 15.1 mm DVD, Power Cable
- Wurth Elektronik Apertures: 1 29 mm 20.5 mm 20.5 mm
- TDK Openable Apertures: 1 36 mm 20.5 mm
- KEMET Openable Apertures: 1 20.5 mm 20 mm 23 mm, For Consumer Electronics
- RND Ferrite Ring Ferrite Core 10 mm General Electronics 15 mm ID 25 mm OD
