Wurth Elektronik, Diameter 11.5 mm Ferrite Sleeve, Apertures: 1 29 mm 20.5 mm 20.5 mm
- RS Stock No.:
- 287-6679
- Distrelec Article No.:
- 301-81-770
- Mfr. Part No.:
- 74270056
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6679
- Distrelec Article No.:
- 301-81-770
- Mfr. Part No.:
- 74270056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Aperture Diameter | 11.5 mm | |
| Product Type | Ferrite Sleeve | |
| Number of Apertures | 1 | |
| Key | No | |
| External Depth | 29 mm | |
| External Height | 20.5 mm | |
| External Width | 20.5 mm | |
| Distrelec Product Id | 30181770 | |
| Gapped | No | |
| Impedance at 100 MHz | 208 Ω | |
| Impedance at 25 MHz | 132 Ω | |
| Material | 4W620, 4W620 | |
| Series | WE-AFB | |
| Standards/Approvals | No | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Aperture Diameter 11.5 mm | ||
Product Type Ferrite Sleeve | ||
Number of Apertures 1 | ||
Key No | ||
External Depth 29 mm | ||
External Height 20.5 mm | ||
External Width 20.5 mm | ||
Distrelec Product Id 30181770 | ||
Gapped No | ||
Impedance at 100 MHz 208 Ω | ||
Impedance at 25 MHz 132 Ω | ||
Material 4W620, 4W620 | ||
Series WE-AFB | ||
Standards/Approvals No | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
- COO (Country of Origin):
- TW
The Ferrite Core is designed for EMI suppression in electronic equipment. With impedance values at different frequencies, it helps in reducing electromagnetic interference. The bead has a compact design and is suitable for a wide range of applications.
Impedance values of 132 Ω @ 25 MHz and 208 Ω @ 100 MHz for effective EMI suppression
Compact size with dimensions suitable for cable diameters up to 11.1 mm
Stable performance with storage temperature range from -20 °C to +60 °C
High-quality material with an initial permeability of 620 ensures reliability
Related links
- RS PRO Openable Apertures: 1 32 mm 32 mm 28 mm Printer,
- TDK Openable Apertures: 1 20.5 mm 35 mm, For Suppression Components
- TDK Openable Apertures: 1 36 mm 20.5 mm
- TDK Openable Apertures: 1 11.5 mm 33.5 mm, For EMC Absorption
- RND Apertures: 1 33 mm 20.5 mm 20 mm Communication
- RS PRO Openable Apertures: 1 33 mm 20 mm 20.5 mm
- Rotronic Openable Apertures: 1 33 mm 20 mm 20.5 mm, For Computer Peripherals
- Wurth Elektronik Apertures: 1 28.5 mm 14.2 mm 14.2 mm
