RND Ferrite Core Toroidal 6.4 mm, For: Transformer 13.2 mm ID 21 mm OD
- RS Stock No.:
- 805-030
- Mfr. Part No.:
- RND 165-00198
- Brand:
- RND
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 805-030
- Mfr. Part No.:
- RND 165-00198
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ferrite Core | |
| Sub Type | Toroidal | |
| Application | Transformer | |
| Minimum Frequency | 500MHz | |
| Material | Ferrite | |
| Height | 6.4mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 13.2mm | |
| Outside Diameter | 21mm | |
| Series | RND 165 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ferrite Core | ||
Sub Type Toroidal | ||
Application Transformer | ||
Minimum Frequency 500MHz | ||
Material Ferrite | ||
Height 6.4mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 13.2mm | ||
Outside Diameter 21mm | ||
Series RND 165 | ||
- COO (Country of Origin):
- TW
The RND Ferrite Toroidal Core is designed for use in transformers, inductors, and chokes. Its toroidal shape ensures optimal performance by minimising interference and enhancing efficiency in various applications.
Provides minimal effect on transmission waveforms
Offers cost-effective noise countermeasures at data lines
Can be deployed as immediate solutions when failures occur
Suitable for measuring equipment and current sensing transformers
Utilised in DC-DC converters and telecommunications
Effective in EMI filters and LAN isolation transformers
Functions as common mode chokes and power supply chokes
Related links
- RND Ferrite Core Toroidal 10.9 mm, For: Transformer 14 mm ID 26.1 mm OD
- RND Ferrite Core Toroidal 15.4 mm, For: Transformer 23 mm ID 35.6 mm OD
- RND Ferrite Core Clip-On 25 mm, For: EMI Suppression 15 mm ID 31 mm OD
- RND Ferrite Ring Ferrite Core 7.5 mm General Electronics 19 mm ID 29 mm OD
- RND Ferrite Ring Ferrite Core 10 mm General Electronics 15 mm ID 25 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm, For: Broadband Transformer 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- RND Torx Precision
