RND Ferrite Core Toroidal 15.4 mm, For: Transformer 23 mm ID 35.6 mm OD

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
804-805
Mfr. Part No.:
RND 165-00203
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sub Type

Toroidal

Product Type

Ferrite Core

Application

Transformer

Material

Ferrite

Height

15.4mm

Inside Diameter

23mm

Outside Diameter

35.6mm

Series

RND 165

COO (Country of Origin):
TW
The RND ferrite toroidal core is designed to enhance performance when used as a core for transformers, inductors, or chokes, ensuring optimal functionality across a range of applications.

Minimises the effect on transmission waveforms

Offers cost-effective noise countermeasures directly at data lines

Serves as quick-response countermeasures for equipment failures

Suitable for a variety of applications including telecommunications and DC-DC converters

Specifications include a height of 15.4 mm and inductance of 2.1±0.52 uH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy