uvex Grey Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- RS Stock No.:
- 858-033
- Mfr. Part No.:
- 9321318
- Brand:
- uvex
Subtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.67 |
*price indicative
- RS Stock No.:
- 858-033
- Mfr. Part No.:
- 9321318
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistance Features | Impact Resistant | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Frame Colour | Black | |
| Series | 9321 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Grey | |
| Standards/Approvals | ISO 16321 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistance Features Impact Resistant | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Frame Colour Black | ||
Series 9321 | ||
Shield Material Polycarbonate | ||
Lens Colour Grey | ||
Standards/Approvals ISO 16321 | ||
- COO (Country of Origin):
- DE
The Uvex hypervision faceguard system offers flexible protection for the eyes and face. It designed to be easily adaptable, ensuring safety against dirt and injuries during various activities.
18% wider field of Vision for better visibility
Individually adjustable headband ensures a secure fit
Low weight enhances wearer comfort during extended use
Optimised lens geometry improves clarity and safety
Related links
- Milwaukee Grey Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- uvex Grey Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
