uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- RS Stock No.:
- 841-185
- Mfr. Part No.:
- 9920001
- Brand:
- uvex
Subtotal (1 unit)*
£48.87
(exc. VAT)
£58.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.87 |
*price indicative
- RS Stock No.:
- 841-185
- Mfr. Part No.:
- 9920001
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Face Shield | |
| Resistance Features | UV Protection | |
| Guard Type | Face | |
| Sub Type | Face Shield | |
| Frame Colour | Black | |
| Series | 99200 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Face Shield | ||
Resistance Features UV Protection | ||
Guard Type Face | ||
Sub Type Face Shield | ||
Frame Colour Black | ||
Series 99200 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 | ||
- COO (Country of Origin):
- SK
The Uvex Safety Visor provides maximum all round Vision with a robust carrying system adaptable to various helmets. Its non slip rubber band and soft sealing lip ensure secure attachment while the detachable design allows quick release and reattachment for convenience.
Unique carrying system adapts to wide variety of helmets
Non slip Durable rubber band ensures reliable hold
Soft sealing lip closes on helmet brim
Detachable visor allows quick release and reattachment
Related links
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- uvex Clear Polycarbonate Visor with Face Guard UV Protection, Anti-Fog
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
