uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- RS Stock No.:
- 858-034
- Mfr. Part No.:
- 9921001
- Brand:
- uvex
Subtotal (1 unit)*
£17.07
(exc. VAT)
£20.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.07 |
*price indicative
- RS Stock No.:
- 858-034
- Mfr. Part No.:
- 9921001
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Face Shield | |
| Resistance Features | Scratch Resistant | |
| Guard Type | Face | |
| Sub Type | Face Shield | |
| Series | 9921 | |
| Frame Colour | Black | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Face Shield | ||
Resistance Features Scratch Resistant | ||
Guard Type Face | ||
Sub Type Face Shield | ||
Series 9921 | ||
Frame Colour Black | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Uvex visor offers comprehensive UV protection as a universal solution designed to fit seamlessly with various helmets, ensuring safe visibility across diverse working environments.
Universal visor compatible with both Uvex helmets and competitors' models
Unique carrying system allows for perfect adaptation to various helmet shapes
Non-slip rubber band ensures secure fitting on any helmet with a soft sealing lip
Easily detachable visor for convenient use and reattachment via a click mechanism
Related links
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Visor with Face Guard UV Protection, Anti-Fog
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
