brennenstuhl 33m 8 Socket Schuko Cable Reel, IP44
- RS Stock No.:
- 175-7277
- Mfr. Part No.:
- 9211384100
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 175-7277
- Mfr. Part No.:
- 9211384100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 33m | |
| Number of Sockets | 8 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Schuko | |
| IP Rating | IP44 | |
| Current Rating Unwound | 16A | |
| Surge Protection | No | |
| Sheath Material | Neoprene | |
| RCD Protected | No | |
| Cross Sectional Area | 1,5 mm² | |
| Number of Cores | 3 | |
| European Harmonised Code | H07RN-F | |
| Switchable | No | |
| Colour | Grey | |
| Series | Professional Line | |
| Sheath Colour | Orange | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 33m | ||
Number of Sockets 8 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Schuko | ||
IP Rating IP44 | ||
Current Rating Unwound 16A | ||
Surge Protection No | ||
Sheath Material Neoprene | ||
RCD Protected No | ||
Cross Sectional Area 1,5 mm² | ||
Number of Cores 3 | ||
European Harmonised Code H07RN-F | ||
Switchable No | ||
Colour Grey | ||
Series Professional Line | ||
Sheath Colour Orange | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is an 8 socket extension reel made of Rubbabren, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 3 cores
• An extremely shock- and impact-resistant
• Cable length is 33m
• Cable reel with 5m cable for connecting to the power source.
• Cold-resistant up to -25°C
• Current rating 16A
• Neoprene sheath
• Orange colour sheath
• Pro-reel with rollover protection on all sides
• Semi-enclosed reel housing type
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With visual readiness indicator in the socket insert
• Zinc coated supporting frame
• An extremely shock- and impact-resistant
• Cable length is 33m
• Cable reel with 5m cable for connecting to the power source.
• Cold-resistant up to -25°C
• Current rating 16A
• Neoprene sheath
• Orange colour sheath
• Pro-reel with rollover protection on all sides
• Semi-enclosed reel housing type
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With visual readiness indicator in the socket insert
• Zinc coated supporting frame
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Related links
- brennenstuhl 33m 4 Socket NF Cable Reel, IP44
- brennenstuhl 33m 4 Socket NF Cable Reel Open Reel, IP44
- brennenstuhl 50m 4 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 4 Socket CEE Cable Reel, IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 16m 1 Socket Type F - German Schuko Cable Reel Cassette Reel IP44
