brennenstuhl 33m 4 Socket NF Cable Reel Open Reel, IP44
- RS Stock No.:
- 175-7271
- Mfr. Part No.:
- 9192334200
- Brand:
- brennenstuhl
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-7271
- Mfr. Part No.:
- 9192334200
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 33m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | NF | |
| IP Rating | IP44 | |
| Current Rating Unwound | 16A | |
| Surge Protection | No | |
| Sheath Material | Polyurethane | |
| Housing Type | Open Reel | |
| RCD Protected | No | |
| Colour | Grey | |
| Switchable | No | |
| Number of Cores | 3 | |
| Cross Sectional Area | 2,5 mm² | |
| European Harmonised Code | H07BQ-F | |
| Sheath Colour | Orange | |
| Series | Professional Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 33m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type NF | ||
IP Rating IP44 | ||
Current Rating Unwound 16A | ||
Surge Protection No | ||
Sheath Material Polyurethane | ||
Housing Type Open Reel | ||
RCD Protected No | ||
Colour Grey | ||
Switchable No | ||
Number of Cores 3 | ||
Cross Sectional Area 2,5 mm² | ||
European Harmonised Code H07BQ-F | ||
Sheath Colour Orange | ||
Series Professional Line | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Lead
The Brennenstuhl ProfessionalLINE series is a 4 socket extension lead for universal outdoor use and permanent use on sites.
Features and Benefits
• 3 cores
• Cable length is 33m
• Current rating 16A
• Orange sheath
• Cable length is 33m
• Current rating 16A
• Orange sheath
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Related links
- brennenstuhl 33m 4 Socket NF Cable Reel, IP44
- brennenstuhl 33m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- RS PRO 25m 4 Socket Type E - French Cable Reel Open Reel, IP44
- brennenstuhl 33m 8 Socket Schuko Cable Reel, IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
