brennenstuhl 33m 4 Socket NF Cable Reel, IP44
- RS Stock No.:
- 175-7275
- Mfr. Part No.:
- 9202334200
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£255.75
(exc. VAT)
£306.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £255.75 |
*price indicative
- RS Stock No.:
- 175-7275
- Mfr. Part No.:
- 9202334200
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 33m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | NF | |
| IP Rating | IP44 | |
| Current Rating Unwound | 16A | |
| Surge Protection | No | |
| Sheath Material | PVC | |
| RCD Protected | No | |
| Colour | Grey | |
| European Harmonised Code | H07BQ-F | |
| Cross Sectional Area | 2,5 mm² | |
| Number of Cores | 3 | |
| Switchable | No | |
| Series | Professional Line | |
| Sheath Colour | Orange | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 33m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type NF | ||
IP Rating IP44 | ||
Current Rating Unwound 16A | ||
Surge Protection No | ||
Sheath Material PVC | ||
RCD Protected No | ||
Colour Grey | ||
European Harmonised Code H07BQ-F | ||
Cross Sectional Area 2,5 mm² | ||
Number of Cores 3 | ||
Switchable No | ||
Series Professional Line | ||
Sheath Colour Orange | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel is made of Rubbabren, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 3 cores
• An extremely shock- and impact-resistant
• Cable length is 33m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Current rating 16A
• Orange sheath cover
• Sturdy carrying handles and plug storage compartments on all four sides
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With 3 pin safety cut-out and thermal overload protection
• An extremely shock- and impact-resistant
• Cable length is 33m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Current rating 16A
• Orange sheath cover
• Sturdy carrying handles and plug storage compartments on all four sides
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With 3 pin safety cut-out and thermal overload protection
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Related links
- brennenstuhl 33m 4 Socket NF Cable Reel Open Reel, IP44
- brennenstuhl 33m 4 Socket Type E - French Cable Reel Open Reel IP44
- RS PRO 10m 1 Socket NF Cable Reel Cassette Reel, 230 V ac
- brennenstuhl 33m 8 Socket Schuko Cable Reel, IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket CEE Cable Reel, IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
