brennenstuhl 40m 4 Socket CEE Cable Reel, IP44

Subtotal (1 unit)*

£149.29

(exc. VAT)

£179.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.29

*price indicative

RS Stock No.:
230-9315
Mfr. Part No.:
1208344
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

CEE

IP Rating

IP44

Surge Protection

No

RCD Protected

No

COO (Country of Origin):
DE
The Brennenstuhl Cable reel comes with special plastic drum body on a galvanized frame. It has an innovative Cable pilot carrying handle for perfect cable guidance. It is tilt on 2 sides for easy transport and hanging. It has rotating handle for easy winding and 4 safety sockets with self-closing cover. It comes with thermal protection.

Cable length 40 m
Cable designation H05RR-F3G2.5
Cable colour black
Reel diameter 290 mm

Related links