brennenstuhl 33m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

Subtotal (1 unit)*

£170.46

(exc. VAT)

£204.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.46

*price indicative

RS Stock No.:
649-133
Mfr. Part No.:
1207961
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

33m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V

Housing Type

Open Reel

COO (Country of Origin):
FR
The brennenstuhl Cable reel is equipped with 33 meters of heavy-duty neoprene cable, ideal for construction sites and outdoor tasks. It features 4 self-closing splash-proof sockets, protected by IP44 rated covers. A built-in LED indicator keeps power status visible at a glance. Its galvanized steel frame and ergonomic Cablepilot handle boost durability and easy transport. With a smooth drum brake system, cable unwinding stays secure and tangle-free.

Cable fixing clip to ensure it stays in place during transport
Turning knob for easy cable winding
Very robust galvanized steel flanges and support

Related links