Phoenix Contact 50m Power Cable Assembly, 300 V
- RS Stock No.:
- 493-524
- Mfr. Part No.:
- 1503344
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£365.25
(exc. VAT)
£438.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.25 |
*price indicative
- RS Stock No.:
- 493-524
- Mfr. Part No.:
- 1503344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Cable Length | 50m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Cable Length 50m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master cable ring is a robust solution designed for sensor and actuator applications. This innovative cable features a combination of PE conductors and unshielded lines, ensuring reliable performance across various industrial environments. With a length of 50 metres, it provides ample reach for multiple setups, while its durable PUR/PVC material guarantees longevity and resilience. The Master cable ring is crafted for ease of installation, seamlessly integrating into distributor boxes, making it ideal for both fixed and flexible installations.
Supports nominal voltages up to 300 V AC and DC for diverse uses
Lightweight design enhances handling and installation convenience
Resistant to a variety of industrial conditions for reliable performance
Optimised for a bending radius suitable for flexible and fixed installations
Lightweight design enhances handling and installation convenience
Resistant to a variety of industrial conditions for reliable performance
Optimised for a bending radius suitable for flexible and fixed installations
Related links
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
