Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel, 5 V, IP44
- RS Stock No.:
- 429-241
- Mfr. Part No.:
- INS44008
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£63.44
(exc. VAT)
£76.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.44 |
*price indicative
- RS Stock No.:
- 429-241
- Mfr. Part No.:
- INS44008
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 2m | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP44 | |
| Voltage Rating | 5 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 2m | ||
Number of Sockets 2 | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP44 | ||
Voltage Rating 5 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric desk unit system XS with standard socket outlet. This desk unit system is white in color. The desk unit system is made of PC making it as resistant as possible. Its connector is USB type A, USB type C. It is 84 mm in width and 63 mm in height. Its connector type is USB type A, USB type C. The diameter of this desk unit system is 60. The output voltage of this device is 5 V. This desk unit system in sold in 1 piece. This device is qualified as a green premium product, with minimal use of hazardous substances.
RoHS compliant
Mercury free
Comes with a locking ring for safe flush mounted desk
Mercury free
Comes with a locking ring for safe flush mounted desk
Related links
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
