Schneider Electric Single Phase 7kW EV Charging Point, 220 → 240V ac O/P, 32A O/P Type 2

Stock information currently inaccessible
RS Stock No.:
248-4010
Mfr. Part No.:
EVF2S7P44R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Voltage

220 → 240V ac

Output Current

32A

Output Power

7kW

Number of Sockets

2

Number of Phases

1

Socket Type

Type 2

Length

413mm

Width

220mm

Connectivity Type

OCPP 1.6

Height

1146mm

Mounting Type

Floor Standing

EV Charging Level

2

Tethered/Untethered

Untethered

For Use With

RFID

COO (Country of Origin):
FR

Schneider EVLink EVF2S7P44R Floor Standing Charging Point


The Schneider EVLink parking EVF2S7P44R is a single phase 7 kW state-of-the-art electric vehicle (EV) charging point, offering a simple and convenient solution to charge your EV while parked. This advanced floor-standing RFID access-controlled charging point is ideal for use in public and private car parks. The EVF2S7P44R model features 2 type 2 shuttered sockets, one right side and one left side. The dual port capabilities of this charging point allow you to plug in and charge 2 EVs simultaneously enabling even quicker and more efficient charging.

Key Features


  • Easy to Use: The EVF2S7P44R charge point has a user-friendly interface and can be operated using a smartphone app and RFID card. It is easily controlled via push buttons.

  • Fast Charging: The EVF2S7P44R charge point delivers fast charging speeds, reducing the charging time for electric vehicles.

  • Secure: The EVF2S7P44R charge point is equipped with advanced security features to ensure the safety of the charging process and protect against unauthorized use.

  • Networked: The EVF2S7P44R charge point can be connected to the cloud, allowing for remote monitoring and management, real-time status updates, and usage data analytics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy