ABB 1 7kW EV Charging Point, 32 A O/P, 184 V → 276V
- RS Stock No.:
- 212-1825
- Mfr. Part No.:
- 6AGC085383
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1825
- Mfr. Part No.:
- 6AGC085383
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 276V | |
| Output Power | 7kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 200mm | |
| Width | 143mm | |
| Height | 400mm | |
| Standards/Approvals | EN 62311, IEC/EN 62955, IEC/EN 61851-1, EN 62479 | |
| Series | TAC | |
| Minimum Output Voltage | 184V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 276V | ||
Output Power 7kW | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 200mm | ||
Width 143mm | ||
Height 400mm | ||
Standards/Approvals EN 62311, IEC/EN 62955, IEC/EN 61851-1, EN 62479 | ||
Series TAC | ||
Minimum Output Voltage 184V | ||
- COO (Country of Origin):
- CN
ABB TAC-W7-T-R-C-0 Terra AC Wallbox
The TAC-W7-T-R-C-0 Terra AC Wallbox is a single phase 7kW state-of-the-art electric vehicle (EV) charging station designed for smart charging in homes and businesses. It offers a high-performance and user friendly solution for customers looking to enhance their EV charging experience. The TAC-W7-T-R-C-0 model is equipped with RFID and 4G so is well suited for advanced applications where added security is required. The Terra AC charging station also features a built-in energy meter that can easily be integrated into advanced smart building energy systems.
Key Features
Key Benefits
Related links
- ABB 1 7kW EV Charging Point 184 V ac → 415V
- ABB 1 4kW EV Charging Point 184 V ac → 276V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V