ABB 1 7kW EV Charging Point, 32 A O/P, 184 V ac → 415V
- RS Stock No.:
- 215-4552
- Mfr. Part No.:
- 6AGC085386
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4552
- Mfr. Part No.:
- 6AGC085386
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Maximum Output Voltage | 415V | |
| Electrical Phase | 1 | |
| Number of Sockets | 1 | |
| Length | 350mm | |
| Width | 125mm | |
| Height | 450mm | |
| Standards/Approvals | EN 301 908-2, EN 61851-23, EN 61000-6-2, IEC 60721-3-2: IE23, RoHS, EN 61851-1, EN 61000-6-3 | |
| Minimum Output Voltage | 184V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 7kW | ||
Maximum Output Voltage 415V | ||
Electrical Phase 1 | ||
Number of Sockets 1 | ||
Length 350mm | ||
Width 125mm | ||
Height 450mm | ||
Standards/Approvals EN 301 908-2, EN 61851-23, EN 61000-6-2, IEC 60721-3-2: IE23, RoHS, EN 61851-1, EN 61000-6-3 | ||
Minimum Output Voltage 184V ac | ||
- COO (Country of Origin):
- CN
ABB Charging Station EV Charging Point, 32A Output Current, 7 kW Output Power - 6AGC085386
This ABB charging station is a versatile and efficient EV charging point designed to meet the needs of electric vehicle owners. With a high output current of 32A and an output power of 7 kW, it ensures fast and reliable charging for electric vehicles. The integrated cable terminal and MID certification make it a reliable choice for EV charging needs.
Features & Benefits
• Compatible with RFID, 4G, Display, and MID certification
• Type 2 socket for easy and secure connection
• Integrated cable terminal for hassle-free charging
• High voltage output range of 184 to 276 V AC
• Efficient 1-phase charging with 32 A output current
• Compact and durable design for long-lasting performance
Applications
• Suitable for residential and commercial EV charging
• Ideal for parking lots, shopping centers, and public charging stations
• Can be used for electric vehicle owners looking for a reliable charging solution
Can it be used for both residential and commercial EV charging?
Yes, this ABB charging station is suitable for both residential and commercial EV charging needs.
Will it provide fast and efficient charging for electric vehicles?
Yes, with a high output current of 32A and an output power of 7 kW, this charging station ensures fast and reliable charging.
Is it easy to use and install?
Yes, the integrated cable terminal and Type 2 socket make it easy to use and install for hassle-free charging experiences.
Related links
- ABB 1 7kW EV Charging Point 184 V → 276V
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 4kW EV Charging Point 184 V ac → 276V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V