ABB 1 22kW EV Charging Point, 32 A O/P, 320 V ac → 415V
- RS Stock No.:
- 206-9802
- Mfr. Part No.:
- 6AGC082152
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9802
- Mfr. Part No.:
- 6AGC082152
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 415V | |
| Output Power | 22kW | |
| Electrical Phase | 3 | |
| Number of Sockets | 1 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | RoHS standards, EN 61851-1, EN 301 908-2, IEC 60721-3-2: IE23, EN 61000-6-2, EN 61851-23, EN 61000-6-3 | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 415V | ||
Output Power 22kW | ||
Electrical Phase 3 | ||
Number of Sockets 1 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals RoHS standards, EN 61851-1, EN 301 908-2, IEC 60721-3-2: IE23, EN 61000-6-2, EN 61851-23, EN 61000-6-3 | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB TAC-W22T-R-0 Terra AC Wallbox
The TAC-W22T-R-0 Terra AC Wallbox is a 3-phase 22kW state-of-the-art electric vehicle (EV) charging station designed for commercial and business use. It offers a high-performance and user friendly solution for customers looking to enhance their EV charging experience. The TAC-W22T-R-0 model is equipped with RFID so is well suited for advanced applications where added security is required. The Terra AC charging station also features a built-in energy meter that can easily be integrated into advanced smart building energy systems.
Key Features
Key Benefits
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 1 22kW EV Charging Pedestal 400 V → 400V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V