ABB 1 22kW EV Charging Point, 32 A O/P, 320 V ac → 415V
- RS Stock No.:
- 206-9799
- Mfr. Part No.:
- 6AGC081279 TAC-W22-T-0
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9799
- Mfr. Part No.:
- 6AGC081279 TAC-W22-T-0
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Maximum Output Voltage | 415V | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | CE Declaration, EN 61851-23, RoHS, EN 301 908-2, EN 61000-6-2, IEC 60721-3-2: IE23, EN 61851-1, EN 61000-6-3 | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22kW | ||
Maximum Output Voltage 415V | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals CE Declaration, EN 61851-23, RoHS, EN 301 908-2, EN 61000-6-2, IEC 60721-3-2: IE23, EN 61851-1, EN 61000-6-3 | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 32A Output Current, 22kW Output Power - 6AGC081279 TAC-W22-T-0
This EV charging point is designed for efficient charging of electric vehicles. With a compact height of 320mm and a length of 195mm, it meets various installation requirements. This three-phase EV charger offers fast charging capabilities, suitable for both commercial and residential applications. The output voltage ranges from 320 to 480V AC, delivering up to 22kW of power for effective vehicle charging.
Features & Benefits
• Supports three-phase connections for efficient power delivery
• Incorporates smart EV charging connectivity options
• Compatible with WiFi, Ethernet, Bluetooth, and Modbus
• Designed for wall mounting to optimise space
• Enables renewable energy integration for sustainability
Applications
• Suitable for commercial electric vehicle charging stations
• Compatible with a variety of electric vehicles
• Supports fleet vehicle charging solutions
• Useful for businesses pursuing sustainable energy practices
Can it charge multiple vehicles simultaneously?
No, it has one socket for a single vehicle connection.
Will it integrate with renewable energy systems?
Yes, it is designed for compatibility with renewable energy systems.
Can it be monitored remotely?
Yes, smart connectivity enables remote monitoring options.
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Pedestal 400 V → 400V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V