ABB 1 22kW EV Charging Point, 32 A O/P, 320 V ac → 320V ac, 480 V ac
- RS Stock No.:
- 206-7683
- Mfr. Part No.:
- 6AGC082589 TAC-W22-S-R-0
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7683
- Mfr. Part No.:
- 6AGC082589 TAC-W22-S-R-0
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 320V ac, 480V ac | |
| Output Power | 22kW | |
| Electrical Phase | 3 | |
| Number of Sockets | 1 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | Certificazioni CE, EN 618511: 019, IEC 6955: 018 | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 320V ac, 480V ac | ||
Output Power 22kW | ||
Electrical Phase 3 | ||
Number of Sockets 1 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals Certificazioni CE, EN 618511: 019, IEC 6955: 018 | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 22kW Power, 32A Current - 6AGC082589 TAC-W22-S-R-0
This EV Charging Point offers a reliable and efficient solution for electric vehicle charging in various settings. Designed as a wall-mounted unit, it features a Type 2 socket with a shutter for added safety. With an impressive output power of 22 kW and compatibility for three-phase charging, it ensures rapid charging capabilities.
Features & Benefits
• Supports three-phase connections to ensure faster charging times
• Equipped with RFID for secure authentication and access control
• Provides an output voltage range of 320 to 480V AC
• Compact dimensions make it ideal for space-conscious installations
• Designed for outdoor and indoor use with IP54 protection rating
• Front socket with shutter enhances protection from dust and moisture
Applications
• Used for charging electric vehicles in residential complexes
• Ideal for commercial parking facilities to expedite customer service
• Perfect for public charging points in urban areas
• Suitable for businesses offering employee EV charging solutions
What voltage range does this unit operate within?
It operates within an output voltage range of 320 to 480V AC, allowing it to cater to different electric vehicle charging needs.
How does the RFID feature enhance charging security?
The RFID capability allows for secure authentication, ensuring that only authorised users can access the charging station, thereby reducing the risk of unauthorised usage.
What environmental conditions can the charging point withstand?
This unit can function in ambient temperatures ranging from -30 to +50 °C, making it suitable for various climates.
What maintenance is required for optimal performance?
Regular inspections for dust and moisture accumulation are recommended to maintain the performance of the shuttered socket and ensure efficient operation.
How is the installation of this unit simplified?
The wall-mounted design, along with compact dimensions, facilitates straightforward installation in both indoor and outdoor locations, minimising space requirements.
Warning
This product includes a shuttered socket suitable for the French market. This product can also be used in other countries, but versions with tethered cable and standard Type 2 sockets are also available for other markets outside of France.
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- Schneider Electric 1 22kW EV Charging Pedestal 400 V → 400V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V