RS Better World
Schneider Electric 1 22W EV Charging Point, 32 A O/P, 380 V → 415V
- RS Stock No.:
- 891-464
- Mfr. Part No.:
- EVP1HSM43
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£441.97
(exc. VAT)
£530.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 891-464
- Mfr. Part No.:
- EVP1HSM43
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22W | |
| Maximum Output Voltage | 415V | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 90mm | |
| Width | 110mm | |
| Height | 110mm | |
| Series | EVP1HSM43 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22W | ||
Maximum Output Voltage 415V | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 90mm | ||
Width 110mm | ||
Height 110mm | ||
Series EVP1HSM43 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 380V | ||
- COO (Country of Origin):
- FR
The Schneider Electric T2S Socket-Outlet Subassembly 3-Phase IEC is a high-quality component designed for electric vehicle (EV) charging stations, particularly compatible with Schneider Electric's Wall box units. This spare part ensures reliable and efficient charging capabilities for three-phase systems.
IP54 conforming to IEC 60529
IK10 conforming to IEC 62262
RoHS compliant
Related links
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V
- ABB 1 7kW EV Charging Point 184 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 415V
