ABB Single Phase 7kW EV Charging Point, 184 → 276V ac O/P, 32A O/P Type 2
- RS Stock No.:
- 212-1824
- Mfr. Part No.:
- 6AGC085382
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 212-1824
- Mfr. Part No.:
- 6AGC085382
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Output Voltage | 184 → 276V ac | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Number of Sockets | 1 | |
| Number of Phases | 1 | |
| Socket Type | Type 2 | |
| Length | 200mm | |
| Width | 143mm | |
| Height | 400mm | |
| Connectivity Type | WiFi/Ethernet/Bluetooth/Modbus | |
| EV Charging Level | 2 | |
| Mounting Type | Wall Mount | |
| For Use With | RFID | |
| Tethered/Untethered | Untethered | |
| Termination Type | Front socket without shutter | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Output Voltage 184 → 276V ac | ||
Output Current 32A | ||
Output Power 7kW | ||
Number of Sockets 1 | ||
Number of Phases 1 | ||
Socket Type Type 2 | ||
Length 200mm | ||
Width 143mm | ||
Height 400mm | ||
Connectivity Type WiFi/Ethernet/Bluetooth/Modbus | ||
EV Charging Level 2 | ||
Mounting Type Wall Mount | ||
For Use With RFID | ||
Tethered/Untethered Untethered | ||
Termination Type Front socket without shutter | ||
- COO (Country of Origin):
- CN
ABB TAC-W7-T-R-0 Terra AC Wallbox
The TAC-W7-T-R-0 Terra AC Wallbox is a single phase 7kW state-of-the-art electric vehicle (EV) charging station designed for residential, commercial, and business use. It offers a high-performance and user friendly solution for customers looking to enhance their EV charging experience. The TAC-W7-G5-R-0 model is equipped with RFID so is well suited for advanced applications where added security is required. The Terra AC charging station also features a built-in energy meter that can easily be integrated into advanced smart building energy systems.
Key Features
- Complying with IEC Standards
- Mode 3 charging, level 2
- Single type 2 front socket without shutter
- Communication interface - Wi-Fi, Ethernet, Bluetooth, Modbus
- Authentication - RFID, App, Free Vending
- IP54
Key Benefits
- High-quality space saving design which is easy to install. Compact and stylish it blends seamlessly into any environment, while providing high charging speeds and reliability.
- Safe and Reliable: The Wallbox is built with robust safety features and includes current limiting protection which prevents nuisance tripping.
- User-friendly: The Terra AC Wallbox is equipped with an intuitive user interface and a mobile app, making it easy for users to start and monitor their charging sessions. 5 powerful status indication LEDs clearly showing power/connectivity/authorization/charging/error
