Schneider Electric Single Phase 7kW EV Charging Point, 220 → 240V ac O/P, 32A O/P Type 2
- RS Stock No.:
- 248-4009
- Mfr. Part No.:
- EVF2S7P44
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 248-4009
- Mfr. Part No.:
- EVF2S7P44
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Voltage | 220 → 240V ac | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Number of Sockets | 2 | |
| Number of Phases | 1 | |
| Length | 413mm | |
| Socket Type | Type 2 | |
| Width | 220mm | |
| Height | 1146mm | |
| Connectivity Type | OCPP 1.6 | |
| EV Charging Level | 2 | |
| Mounting Type | Floor Standing | |
| Tethered/Untethered | Untethered | |
| For Use With | Charging Electric Vehicles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Voltage 220 → 240V ac | ||
Output Current 32A | ||
Output Power 7kW | ||
Number of Sockets 2 | ||
Number of Phases 1 | ||
Length 413mm | ||
Socket Type Type 2 | ||
Width 220mm | ||
Height 1146mm | ||
Connectivity Type OCPP 1.6 | ||
EV Charging Level 2 | ||
Mounting Type Floor Standing | ||
Tethered/Untethered Untethered | ||
For Use With Charging Electric Vehicles | ||
- COO (Country of Origin):
- FR
Schneider EVLink EVF2S7P44 Floor Standing Charging Point
The Schneider EVLink parking EVF2S7P44 is a single phase 7 kW state-of-the-art electric vehicle (EV) charging point, offering a simple and convenient solution to charge your EV while parked. This advanced floor-standing charging point is ideal for use in public and private car parks. The EVF2S7P44 model features 2 type 2 shuttered sockets, one right side and one left side. The dual port capabilities of this charging point allow you to plug in and charge 2 EVs simultaneously enabling even quicker and more efficient charging.
Key Features
- Easy to Use: The EVLink EVF2S7P44 charge point has a user-friendly interface and can be operated using a smartphone app. It is easily controlled via push buttons.
- Fast Charging: The EVF2S7P44 charge point delivers fast charging speeds, reducing the charging time for electric vehicles.
- Secure: The EVF2S7P44 charge point is equipped with advanced security features to ensure the safety of the charging process and protect against unauthorized use.
- Networked: The EVF2S7P44 charge point can be connected to the cloud, allowing for remote monitoring and management, real-time status updates, and usage data analytics.
Related links
- Schneider Electric Single Phase 7kW EV Charging Point 32A O/P Type 2
- ABB Single Phase 7kW EV Charging Point 32A O/P Type 2
- Schneider Electric 1 220 → 240V ac O/P, 32A O/P Type 2
- Sync Energy Single Phase 7.4kW EV Charging Point 32A O/P Type 2
- ABB 1 7kW EV Charging Point 184 V ac → 240V
- ABB 1 7kW EV Charging Point 184 V → 276V
- ABB 1 7kW EV Charging Point 184 V ac → 415V
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
