L-Com WPB Series Single-Port RJ45 Ethernet Coupler, Cat6, Nickel Plated Brass
- RS Stock No.:
- 297-646
- Mfr. Part No.:
- WPBHC6
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£29.25
(exc. VAT)
£35.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.25 |
| 10 + | £26.81 |
*price indicative
- RS Stock No.:
- 297-646
- Mfr. Part No.:
- WPBHC6
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Nickel Plated Brass | |
| Series | WPB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Nickel Plated Brass | ||
Series WPB | ||
- COO (Country of Origin):
- TW
The L-Com Cat 6 RJ45 Bulkhead Panel Mount Coupler bring waterproof protection to your networks. Available in both Category 5e and Category 6, these couplers are RJ45 female-to-female or RJ45 female to 110 punchdown and are shielded for maximum EMI and RFI protection. A coupling nut and o-ring along with a simple cut out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box.
Threaded style mating ensures tight and secure seal
No hardware required for mounting
IP67 protection rated
No hardware required for mounting
IP67 protection rated
Related links
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com WPB Series Male Ethernet Connector Nickel Plated Brass Shield Horizontal
- L-Com TDG Series RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Nickel Plated Brass
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Nickel Plated Brass
- L-Com TDG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6