L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6
- RS Stock No.:
- 671-715
- Mfr. Part No.:
- CG-C6-FF
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.30
(exc. VAT)
£41.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 131 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.30 |
| 10 + | £31.44 |
*price indicative
- RS Stock No.:
- 671-715
- Mfr. Part No.:
- CG-C6-FF
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Nickel Plated Brass | |
| Series | CG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type Nickel Plated Brass | ||
Series CG | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet IP68 RJ45 Cat6 Rated Feed Through Coupler Two Way Type designed for secure and high-speed networking in outdoor and industrial environments. The coupler supports Gigabit Ethernet and ensures stable data transmission through its shielded internal structure. Its rugged IP68-rated housing protects against water ingress and dust exposure for reliable long-term use.
IP68 rated waterproof housing
Shielded internal structure
RJ45 Cat6 feed through coupler two way type
Related links
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com CG Series Ethernet Connector Male, Screw Nickel Plated Brass Shield Horizontal
- L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
- L-Com WPB Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
