L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
- RS Stock No.:
- 671-700
- Mfr. Part No.:
- WBRJC6A-FF
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£29.48
(exc. VAT)
£35.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £29.48 | - |
| 10 + | £27.00 | 8% |
*price indicative
- RS Stock No.:
- 671-700
- Mfr. Part No.:
- WBRJC6A-FF
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Shield Type | Nickel Plated Brass | |
| Series | WBR | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Shield Type Nickel Plated Brass | ||
Series WBR | ||
Non Compliant
- COO (Country of Origin):
- TW
The L-Com Ethernet Coupler Adapter is a rugged bulkhead panel-mount solution designed for shielded RJ45 to RJ45 connectivity in harsh environments. The coupler supports Category 6A standards and complies with IP68 waterproof ratings, making it ideal for outdoor and industrial applications. It enables feed-through data and PoE Plus transmission while protecting against dust, moisture, and electromagnetic interference.
Rated for IP68 waterproof and dustproof protection in extreme conditions
Supports PoE Plus and 10BASE T to 10000BASE T Ethernet speeds
Built with PA66 nylon shell and gold plated contacts for signal integrity and corrosion resistance
Related links
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com CG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6a
- L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
- L-Com WPB Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat5e
- L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
