TUK Limited PGSM Series Ethernet Connector Male, Cable, Cat6a Shielded 1 Port 8 Way

Subtotal (1 unit)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 457 unit(s) ready to ship
  • Plus 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.89

*price indicative

RS Stock No.:
285-8632
Distrelec Article No.:
302-38-196
Mfr. Part No.:
PGSMCP
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Termination Type

IDC

Series

PGSM

Length

4m

Standards/Approvals

No

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Category 6A field termination plug is the perfect solution for efficient on-site assembly for all networks, from Voice to 10 Gigabit Ethernet. Its robust design, compatibility with various cable types, and tool-less termination make it a versatile and cost-effective choice for installations in offices, data centers, industries, and home networks.

Category 6A Class EA Field Termination Plug with 568A/B and PNO wiring label

Works with solid or stranded cable and a wide range of cable outer diameters and core sizes

Reusable up to 5 times for 27AWG cable

No tools required for termination on site

Rated for 750 mechanical cycles

Perfect for Profinet installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy