TUK Limited SILS Series Ethernet Connector Female, Cable, Cat6 Shielded 1 Port 8 Way
- RS Stock No.:
- 287-2421
- Distrelec Article No.:
- 302-79-373
- Mfr. Part No.:
- SILS
- Brand:
- TUK Limited
Subtotal (1 unit)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 13 July 2026
- Plus 9 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.36 |
*price indicative
- RS Stock No.:
- 287-2421
- Distrelec Article No.:
- 302-79-373
- Mfr. Part No.:
- SILS
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SILS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SILS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The inline coupler is shielded and designed for CAT6 cables with RJ45 connectors. It provides 1 port for connectivity.
Contact termination type IDC
Contact plating Gold
Contact plating thickness 1.27 um
Related links
- TUK Limited PGSXL Series Ethernet Connector Male Cat6 Shielded 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- Neutrik NE8FDY Series Ethernet Connector Female Cat6 Shielded 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited PGSM Series Ethernet Connector Male Cat6a Shielded 1 Port 8 Way

