TUK Limited SGIL Series Ethernet Connector Female, Cable, Cat6a Unshielded 1 Port 8 Way

Subtotal (1 unit)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.67

*price indicative

RS Stock No.:
287-2414
Distrelec Article No.:
302-79-372
Mfr. Part No.:
SGIL
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

Termination Type

Tool-less IDC Termination

Series

SGIL

Width

2mm

Standards/Approvals

No

Hazardous Area Certification

No

Depth

20mm

Length

58mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Category 6A inline RJ45 socket is a high-quality, toolless termination socket that meets all performance requirements for an RJ45 socket up to Category 6A. With excellent cable retention and a compact housing, this socket is perfect for straightforward termination in production lines or in the field. It is ETL certified compliant with Cat 6A at the component level, making it a reliable choice for various applications.

Toolless termination with 'butterfly' levers for quick and easy installation

Compact housing with excellent cable retention for secure connections

Supplied with foil and adhesive pad for semi-permanent installations

Robust die-cast connector in ABS housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy