Bekina SS-3920 Series Ethernet Connector Male, Cable, Cat6a Shielded 1 Port 8 Way

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
  • Plus 162 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.83

*price indicative

RS Stock No.:
287-2480
Distrelec Article No.:
300-18-717
Mfr. Part No.:
SS-39200-020
Brand:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Hazardous Area Certification

No

Series

SS-3920

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
US
The Shielded 39200 Series modular Connector provide detailed instructions for individually shielded pair cable assembly. The instructions ensure precise trimming, twisting, and alignment of cable pairs for optimal performance.

Suitable for Cat6a and Cat6 applications (10 Gigabit)

Low profile design allows for use in high density switches and routers

Shielded and unshielded design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy