Bekina SS-39200 Series Ethernet Connector Male, Cable, Cat6 Shielded Straight
- RS Stock No.:
- 287-2479
- Distrelec Article No.:
- 142-70-613
- Mfr. Part No.:
- SS-39200-012K
- Brand:
- Bekina
Subtotal (1 unit)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 385 unit(s) ready to ship
- Plus 503 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.61 |
*price indicative
- RS Stock No.:
- 287-2479
- Distrelec Article No.:
- 142-70-613
- Mfr. Part No.:
- SS-39200-012K
- Brand:
- Bekina
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bekina | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Series | SS-39200 | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bekina | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Series SS-39200 | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Shielded 39200 Series modular Connector provide detailed instructions for individually shielded pair cable assembly. The instructions ensure precise trimming, twisting, and alignment of cable pairs for optimal performance.
Suitable for Cat6a and Cat6 applications (10 Gigabit)
Low profile design allows for use in high density switches and routers
Shielded and unshielded design
Related links
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bekina SS-3920 Series Ethernet Connector Male Cat6a Shielded 1 Port 8 Way
- Molex 1819 Series Ethernet Connector Female Cat6 Shielded Straight
- Amphenol Socapex RJFTVX Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- HARTING RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way
