TE Connectivity 13393 Series Ethernet Connector Female, Screw Straight
- RS Stock No.:
- 526-261
- Distrelec Article No.:
- 304-64-429
- Mfr. Part No.:
- 1339381-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£211.73
(exc. VAT)
£254.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.73 | £1.412 |
*price indicative
- RS Stock No.:
- 526-261
- Distrelec Article No.:
- 304-64-429
- Mfr. Part No.:
- 1339381-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Series | 13393 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Screw | ||
Connector Gender Female | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Series 13393 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity female screwlock connector accessory stands out for its reliability and innovative design, expertly crafted to enhance the functionality of connector hardware. This robust product offers an intuitive mechanism, ensuring ease of handling while providing secure connections in various applications. Engineered for latching, locking, and retention, it exemplifies the quality and performance expected from leading technology solutions. The accessory enhances system stability, making it an ideal choice for industries that demand high-performance components. It promises longevity and compliance with rigorous industry standards, assuring users of its capability to perform under challenging conditions. Choose this connector accessory to elevate your system integration and maintain exceptional operational efficiency in your projects.
Designed specifically for optimal latching and locking functionality
Delivered in packaging quantities that suit large-scale applications
Compliant with EU RoHS and EU ELV directives for enhanced safety
Low halogen content ensures reduced environmental impact
Compatible with a variety of other parts for greater system versatility
Related links
- TE Connectivity 13393 Series Ethernet Connector, Screw
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Female, Screw Unshielded Straight 1 Port 8 Way
- RS PRO RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- TE Connectivity 1546 Series Ethernet Connector Female, Panel Mount Unshielded Straight 1 Way
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- Siemens 5T Series RJ45 Connector Female Cat6e Shielded Straight 1 Port
