TE Connectivity 1546 Series Ethernet Connector Female, Panel Mount Unshielded Straight 1 Way
- RS Stock No.:
- 526-294
- Distrelec Article No.:
- 303-28-188
- Mfr. Part No.:
- 1546574-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£676.33
(exc. VAT)
£811.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.33 |
*price indicative
- RS Stock No.:
- 526-294
- Distrelec Article No.:
- 303-28-188
- Mfr. Part No.:
- 1546574-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | 1546 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series 1546 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity RJ-LNXX FE to FE adaptor offers a reliable solution for connecting Ethernet equipment in various industrial applications. Designed with precision, it ensures optimum performance and durability in demanding environments, making it an essential component for enhancing connectivity. This adaptor stands out with its robust construction and guaranteed compatibility, enabling seamless data transfer and communication. Elevate your network capabilities with this dependable product, designed to support critical infrastructure needs while adhering to stringent compliance regulations.
Engineered for exceptional durability in industrial settings
Ensures secure and reliable connectivity between Ethernet devices
Complies with EU RoHS and ELV directives for environmental safety
Facilitates high-performance data transmission with minimal interference
Versatile design suitable for a variety of Ethernet applications
Supports compatibility with a range of TE parts for enhanced functionality
Effortless installation, making it user-friendly for various setups
Related links
- TE Connectivity Power Double Lock Series Ethernet Connector Female, Panel Mount Unshielded Straight 4 Port 4 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- HARTING HAN 3A Series RJ45 Connector Female, Panel Mount Unshielded Straight 1 Port
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TE Connectivity 1546413 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1546414 Series RJ45 Connector Male/Female Cat5e Unshielded Straight 1 Port 8 Way
