TUK Limited PXSPDY5 Series Ethernet Connector Male, Cable, Cat5e Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-247
- Mfr. Part No.:
- PXSPDY5bp#100
- Brand:
- TUK Limited
Subtotal (1 pack of 100 units)*
£27.38
(exc. VAT)
£32.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.38 | £0.274 |
*price indicative
- RS Stock No.:
- 930-247
- Mfr. Part No.:
- PXSPDY5bp#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Twisted Pair | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | PXSPDY5 | |
| Width | 11.68mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Length | 21.49mm | |
| Depth | 6.6mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Termination Type Twisted Pair | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series PXSPDY5 | ||
Width 11.68mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Length 21.49mm | ||
Depth 6.6mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited category 5e plug designed for effortless twisted pair terminations, enabling clear visibility of wiring order before crimping, thus enhancing installation efficiency.
Twisted pair wires are easily inserted through the plug for correct wiring order verification
Maintains twist effectively up to contacts, ensuring compliance with TIA-568-C.2 standards
Compatible with stranded or solid cores measuring 23 to 26 AWG with insulation OD 0.93 to 1.04mm
Appropriate for UTP cables with sheath O.D. ranging from 5.0 to 6.0mm
Related links
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- Sentinel 11 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
