TUK Limited P88C5LP Series Ethernet Connector Male, Cable, Cat5e Unshielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£16.64

(exc. VAT)

£19.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£16.64£1.664-
5 +£15.31£1.5317%

*price indicative

RS Stock No.:
930-248
Mfr. Part No.:
P88C5LP#10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Unshielded

Orientation

Straight

Magnetic

No

LED

No

Light Pipes

No

Termination Type

Crimp

Series

P88C5LP

Width

11.68mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

21.5mm

Depth

6.6mm

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The TUK Limited Locking plug designed to prevent unauthorised disconnections of essential network connections, featuring a patented locking system that allows for on-site cable assembly.

Compliant with Category 5e patch cord standard for reliable performance

Accommodates solid or stranded UTP cables with a sheath O.D. of 5.5 to 6.5mm

Tamper-resistant design ensures secure locking for enhanced physical security

Extended hood design helps prevent latch snagging during use

Constructed from high-quality polycarbonate materials

Includes a removal tool for easy unlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy