TUK Limited PXSPDY6 Series Ethernet Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.77

(exc. VAT)

£6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£5.77£0.577-
5 - 9£5.31£0.5317%
10 +£4.79£0.47916%

*price indicative

RS Stock No.:
930-242
Mfr. Part No.:
PXSPDY6e#10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Unshielded

Magnetic

No

Orientation

Straight

LED

No

Termination Type

Twisted Pair

Minimum Operating Temperature

-25°C

Light Pipes

No

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Length

21.49mm

Depth

6.6mm

Width

11.68mm

Series

PXSPDY6

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The TUK Limited connector is a high-performance Category 6 plug designed for easy twisted pair terminations, facilitating accurate wiring checks before crimping.

Allows wires to be easily inserted for accurate crimping

Maintains wire twists for optimal performance

Compatible with stranded or solid wire from 22 to 26 AWG

Offers a solution for Rapid terminations

Minimises faults and failures in connections

Simple one-piece design reduces waste

Requires a suitable crimp tool for use

Supports transparent and coloured strain relief boots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy