TUK Limited PXSPDY6 Series Ethernet Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-244
- Mfr. Part No.:
- PXSPDY6e#200
- Brand:
- TUK Limited
Image representative of range
Subtotal (1 pack of 200 units)*
£70.42
(exc. VAT)
£84.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.42 | £0.352 |
*price indicative
- RS Stock No.:
- 930-244
- Mfr. Part No.:
- PXSPDY6e#200
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Light Pipes | No | |
| Termination Type | Twisted Pair | |
| Maximum Operating Temperature | 55°C | |
| Width | 11.68mm | |
| Series | PXSPDY6 | |
| Depth | 6.6mm | |
| Length | 21.49mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Light Pipes No | ||
Termination Type Twisted Pair | ||
Maximum Operating Temperature 55°C | ||
Width 11.68mm | ||
Series PXSPDY6 | ||
Depth 6.6mm | ||
Length 21.49mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited Unshielded Category 6 plugs designed for efficient twisted pair terminations, allowing wires to be easily inserted for checking the proper wiring order before crimping, thus ensuring optimal performance and minimal waste.
Supports easy insertion of twisted pair wires through the body for pre-crimp checks
Maintains wire twists up to contacts for full category performance
Compatible with stranded or solid wire cores from 22 to 26 AWG
Ideal for quick terminations of UTP cables with sheath O.D. of 5.0 – 6.5mm
Related links
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
