Telegartner UMJ-SL Series Connector Female, Screw Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-435
- Mfr. Part No.:
- 100034491
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £10.59 | - |
| 10 + | £9.74 | 8% |
*price indicative
- RS Stock No.:
- 851-435
- Mfr. Part No.:
- 100034491
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20, IP2X, IPX0 | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | UMJ-SL | |
| Depth | 17.5mm | |
| Width | 18mm | |
| Length | 32.5mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20, IP2X, IPX0 | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series UMJ-SL | ||
Depth 17.5mm | ||
Width 18mm | ||
Length 32.5mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- DE
The Telegartner Module is designed for RJ45/11/12 plugs, optimising connectivity for high-speed data transmission and versatile applications.
Supports 10 Gigabit Ethernet according to IEEE 802.3an standards
Compatible with both T568A and T568B wiring schemes for flexibility
Housed in Durable PC UL94 V0 material for robust performance
Features a maximum cable diameter of 9.0 mm for secure connections
RoHS compliant, adhering to environmental standards
Related links
- Telegartner UMJ-SL Series Connector Female, Screw Unshielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner AMJ-SL Series Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UMJ Series Ethernet Connector Female Cat6 1 Port 1 Way
- RS PRO RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- TE Connectivity 5569284 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
