Telegartner UMJ-SL Series Connector Female, Screw Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-436
- Mfr. Part No.:
- 100034493
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £10.59 | - |
| 10 + | £9.74 | 8% |
*price indicative
- RS Stock No.:
- 851-436
- Mfr. Part No.:
- 100034493
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20, IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.5mm | |
| Length | 32.5mm | |
| Width | 18mm | |
| Standards/Approvals | UL | |
| Series | UMJ-SL | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20, IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Depth 17.5mm | ||
Length 32.5mm | ||
Width 18mm | ||
Standards/Approvals UL | ||
Series UMJ-SL | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- DE
The Telegartner Module provides reliable connectivity for RJ45/11/12 plugs, ensuring optimal performance in structured cabling systems. It is designed to facilitate seamless data transmission and enhance network reliability.
Meets IEC 60603-7-41 connector standards for robust compatibility
Offers a contact resistance of ≤ 20 mΩ for efficient data transfer
Supports up to 10 Gigabit Ethernet according to IEEE 802.3an
Built with high-quality materials, including PC UL94 V0 housing for durability
Rated for ambient temperatures ranging from -40°C to +70°C for versatility
Related links
- Telegartner UMJ-SL Series Connector Female, Screw Unshielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner AMJ-SL Series Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UMJ Series Ethernet Connector Female Cat6 1 Port 1 Way
- RS PRO RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- TE Connectivity 5569284 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
