TE Connectivity Ethernet Connector, Cat5 8 Way
- RS Stock No.:
- 520-593
- Distrelec Article No.:
- 304-50-050
- Mfr. Part No.:
- 5406205-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£205.25
(exc. VAT)
£246.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £205.25 | £17.104 |
*price indicative
- RS Stock No.:
- 520-593
- Distrelec Article No.:
- 304-50-050
- Mfr. Part No.:
- 5406205-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector embodies cutting-edge design and robust functionality, making it an ideal choice for various applications in demanding environments. This connector assembly is engineered to ensure reliable performance, providing secure and stable connections critical for enhancing operational efficacy. Its adaptability to high-temperature solder processes positions it perfectly for users seeking versatility without compromising on performance.
Designed for wave solder capabilities, enabling reliable assembly under high-temperature conditions
Halogen content exceeds low halogen criteria for enhanced fire safety and environmental compliance
Supports numerous connecting options, making it flexible for various project requirements
Compatible with commonly used connection technologies, streamlining the integration process
Constructed to withstand challenging environmental factors, enhancing longevity and durability
Related links
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 2501551 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Copper Zinc Alloy Shield Right Angle 1 Port
- TE Connectivity 2489120 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Copper Zinc Alloy Shield Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
- TE Connectivity Ethernet Connector Female Cat5 Right Angle
