TE Connectivity Female Ethernet Connector, Board Mount, Cat5 Right Angle
- RS Stock No.:
- 469-671
- Mfr. Part No.:
- 5-1761183-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£159.25
(exc. VAT)
£191.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £159.25 | £10.617 |
*price indicative
- RS Stock No.:
- 469-671
- Mfr. Part No.:
- 5-1761183-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | Board Mount | |
| Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Board Mount | ||
Orientation Right Angle | ||
- COO (Country of Origin):
- US
The TE Connectivity 6 SDL TE RCPT ASSY is a highly reliable receptacle connector designed specifically for cable-to-board applications. With a robust construction featuring tin over nickel plating and a housing made from durable polyester GF, this connector ensures exceptional performance across a variety of signalling circuits. The compact design, with a centreline pitch of 1.27 mm, supports up to six positions, making it ideal for applications that require space efficiency without compromising on connectivity. Designed for wave soldering at high temperatures, this component is engineered to facilitate effortless integration into printed circuit boards, providing not only ease of use but also long-lasting durability and compliance with leading industry standards.
Designed with a PCB mount retention type, ensuring a secure attachment to the circuit board
Utilises gold-plated contact mating areas for enhanced conductivity
Incorporates a polarization code to prevent misalignment during installation
Meets stringent UL flammability ratings for added safety and compliance
Compliant with EU RoHS and ELV directives, making it an environmentally friendly choice
Utilises gold-plated contact mating areas for enhanced conductivity
Incorporates a polarization code to prevent misalignment during installation
Meets stringent UL flammability ratings for added safety and compliance
Compliant with EU RoHS and ELV directives, making it an environmentally friendly choice
Related links
- TE Connectivity 4065 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Right Angle 1 x 4 Port
- TE Connectivity 5406281-3 Series Ethernet Connector Cat5 Right Angle 1 x 4 Port
- TE Connectivity Ethernet Connector Cat5 1 x 4 Port
- TE Connectivity 24891 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity Ethernet Connector Cat5 2 x 1 -Way
- TE Connectivity Ethernet Connector Cat5
- TE Connectivity Ethernet Connector Cat5 1 x 4 -Way
