TE Connectivity Ethernet Connector, Panel, Cat5 Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 473-639
- Distrelec Article No.:
- 304-54-280
- Mfr. Part No.:
- 5406967-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£250.03
(exc. VAT)
£300.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £250.03 | £25.003 |
*price indicative
- RS Stock No.:
- 473-639
- Distrelec Article No.:
- 304-54-280
- Mfr. Part No.:
- 5406967-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Panel | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Panel | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jack assembly represents a pinnacle in connectivity solutions, engineered for applications that demand reliability and efficiency. Designed specifically for printed circuit boards, this product excels in environments where multiple ports are necessary. Its robust construction and versatile configuration ensure optimal performance in networking infrastructures. With a focus on both functionality and user-friendliness, this assembly incorporates features such as efficient grounding options and a sleek profile to meet modern demands. Ideal for use in a variety of applications, it offers the flexibility required by today's intricate systems, making it an indispensable component for engineers and designers alike.
Constructed with a high-temperature thermoplastic housing for enhanced durability
Standard contact density ensures reliable electrical connectivity
Four PCB ground tabs and twenty panel ground tabs promote effective grounding
Shield panel ground design minimises electromagnetic interference
Supports through-hole solder termination for easy and secure installation
Packaging includes an extensive quantity to meet bulk supply requirements
Compliant with stringent EU directives for environmental safety
Related links
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 5569262 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 1888 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
