TE Connectivity DK621 Series Ethernet Connector Male, Threaded Mount 4 Way
- RS Stock No.:
- 508-795
- Distrelec Article No.:
- 304-63-804
- Mfr. Part No.:
- 902973-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£251.84
(exc. VAT)
£302.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £251.84 | £125.92 |
*price indicative
- RS Stock No.:
- 508-795
- Distrelec Article No.:
- 304-63-804
- Mfr. Part No.:
- 902973-000
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Threaded Mount | |
| Number of Ways | 4 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | TE Specification D-6020, TE Specification D-6021, TE Specification D-6022, TE Specification D-6025, MIL-STD-1553B, SAE-AS22759/32-/35 and /41-/46, EN3567, EN3716, MIL-DTL-38999, MIL-DTL-39029/90, MIL-DTL-39029/91 | |
| Series | DK621 | |
| Hazardous Area Certification | No | |
| Contact Material | Tin Plated Copper | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Threaded Mount | ||
Number of Ways 4 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals TE Specification D-6020, TE Specification D-6021, TE Specification D-6022, TE Specification D-6025, MIL-STD-1553B, SAE-AS22759/32-/35 and /41-/46, EN3567, EN3716, MIL-DTL-38999, MIL-DTL-39029/90, MIL-DTL-39029/91 | ||
Series DK621 | ||
Hazardous Area Certification No | ||
Contact Material Tin Plated Copper | ||
Contact Plating Tin over Nickel | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- CONEC 17 -100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
- TE Connectivity 4-1716 Series Ethernet Connector Male, Cable Shielded Straight 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity 33808 Series Ethernet Connector Male Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity Power Double Lock Series Ethernet Connector Female, Panel Mount Unshielded Straight 4 Port 4 Way
