L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.38
10 +£2.15

*price indicative

RS Stock No.:
297-283
Mfr. Part No.:
T8P8CSR
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

RJ Connector

Ethernet Connector Type

RJ45

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

Nickel Plated Brass

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

T8P8C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
TW
The L-Com plug caters well to the needs of modern connectivity solutions. Engineered with robust UL94V 0 compliant polycarbonate housing, it promises durability and reliable performance. Its intricate construction features copper alloy contacts for optimal conductivity, while the brass shielding ensures superior protection against interference. Crafted for ease of use, this product supports a variety of conductor types, accommodating both stranded and solid wiring.

Superior shielding reduces the risk of signal interference

Maximises connection reliability with high quality materials

Adheres to safety standards for peace of mind in applications

Versatile compatibility with different conductor types enhances usability

Manufacturing process ensures long lasting performance

Ideal for various applications including telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy