Dätwyler Cables 65380 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Black, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

£16.23

(exc. VAT)

£19.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.23

*price indicative

RS Stock No.:
285-7850
Distrelec Article No.:
125-60-125
Mfr. Part No.:
65380800DY
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

65380

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801:2001, EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A)

COO (Country of Origin):
CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.

Zero halogen

Non corrosive gases

Flame propagation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy