RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-535
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.43 | - |
| 10 - 24 | £2.04 | 16% |
| 25 - 99 | £1.51 | 37% |
| 100 - 499 | £1.34 | 44% |
| 500 + | £0.95 | 60% |
*price indicative
- RS Stock No.:
- 834-535
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 150mm | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 150mm | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable is a Category 6A cable designed for 10 Gigabit Ethernet applications, delivering exceptional performance and reliability in data transmission. Its robust construction ensures seamless connectivity across various network environments.
Supports data rates up to 10Gb/s, Ideal for high-speed networking
Low Smoke Zero Halogen material minimises toxic emissions during fires
Screened and Foil Twisted Pair design protects against electromagnetic interference
Snagless connectors prevent damage to the locking clip during installation
Flush moulded strain relief allows for close installation in high-density situations
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen


